The DSS308 relay operates between -20°C and 80°C, with a maximum DC voltage rating of 50V. It features a through-hole mount and a single pole, single throw configuration. The relay is not radiation hardened and is not RoHS compliant. It has 8 positions and termination via PC pins.
Knitter-Switch DSS308 technical specifications.
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (DC) | 50V |
| Mount | Through Hole |
| Number of Positions | 8 |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | PC Pins |
| Throw Configuration | SPST |
| RoHS | Not CompliantNo |
Download the complete datasheet for Knitter-Switch DSS308 to view detailed technical specifications.
No datasheet is available for this part.