Knitter-Switch ET207 technical specifications.
| Package/Case | 207 |
| Color | Grey |
| Max Operating Temperature | 140°C |
| Min Operating Temperature | -45°C |
| Mount | Sealed |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Knitter-Switch ET207 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
