Knitter-Switch FT1D-VM technical specifications.
| Actuator Length | 3.8mm |
| Contact Current Rating | 400mA |
| Contact Material | Bronze, Gold |
| Contact Plating | Gold, Nickel |
| Depth | 16.41mm |
| Length | 5.6mm |
| Max Current Rating | 1uA |
| Max Operating Temperature | 85°C |
| Max Voltage Rating (DC) | 28V |
| Mechanical Life | 30000Cycles |
| Min Operating Temperature | -40°C |
| Mount | PCB, Brackets |
| RoHS Compliant | Yes |
| Termination | PC Pins |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Knitter-Switch FT1D-VM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.