Knitter-Switch KL109 technical specifications.
| Color | Red |
| Max Operating Temperature | 140°C |
| Min Operating Temperature | -45°C |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Knitter-Switch KL109 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.