Knitter-Switch KM403 technical specifications.
| Color | Orange |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Knitter-Switch KM403 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.