Knitter-Switch KNITSS62K technical specifications.
| Package/Case | SMD/SMT |
| Contact Material | Bronze |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 12V |
| Mount | Surface Mount |
| Operating Force | 1N |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Knitter-Switch KNITSS62K to view detailed technical specifications.
No datasheet is available for this part.