Knitter-Switch KT5298 technical specifications.
| Color | Yellow |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Mount | External |
| Outside Diameter | 7.5mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Width | 7.5mm |
| RoHS | Compliant |
Download the complete datasheet for Knitter-Switch KT5298 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.