
Knitter-Switch LD 56 S technical specifications.
| Pin Count | 3 |
| PCB | 3 |
| Package Height (mm) | 20 |
| Mounting | Panel |
| Maximum Power Dissipation | 60/45/60mW |
| Type | Tri-Color |
| Peak Wavelength | 555/700/555nm |
| Intensity | 3.9mcd|2.2mcd|3.9mcd |
| Maximum Forward Current | 25/20/25mA |
| Color | Green/Red/Yellow |
| Cage Code | D2611 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8541402000 |
| Schedule B | 8541402000 |
| ECCN | EAR99 |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Knitter-Switch LD 56 S to view detailed technical specifications.
No datasheet is available for this part.