
Knitter-Switch LD34S technical specifications.
| Forward Current | 40mA |
| Length | 19mm |
| Luminous Intensity | 20mcd |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -30°C |
| Mount | Panel |
| Number of Elements | 1 |
| Power Dissipation | 110W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Knitter-Switch LD34S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.