Knitter-Switch MFP201N-RA technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Nickel, Silver |
| Depth | 14.5mm |
| Lead Free | Lead Free |
| Length | 17mm |
| Max Current Rating | 350mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 10000Cycles |
| Mount | Through Hole |
| Orientation | Horizontal |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Termination | PC Pins |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for Knitter-Switch MFP201N-RA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.