Knitter-Switch MFP213NRA technical specifications.
| Actuator Material | Polyoxymethylene |
| Actuator Type | SLIDE |
| Contact Current Rating | 100mA |
| Contact Material | Silver, Copper Alloy |
| Contact Plating | Nickel, Silver |
| Depth | 10.8mm |
| Lead Free | Lead Free |
| Length | 8.6mm |
| Max Current Rating | 100mA |
| Max Operating Temperature | 85°C |
| Mechanical Life | 10000Cycles |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (DC) | 12V |
| Mount | PCB, Through Hole, Brackets |
| Termination | PC Pins |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for Knitter-Switch MFP213NRA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.