Knitter-Switch MMP1010D-RA technical specifications.
| Contact Current Rating | 500A |
| Contact Material | Bronze, Gold |
| Contact Plating | Gold |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Mechanical Life | 10000Cycles |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 24V |
| Mount | PCB, Through Hole |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | PC Pins |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Knitter-Switch MMP1010D-RA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.