
Knitter-Switch MMP221 technical specifications.
| Actuator Material | Polyamide |
| Actuator Type | SLIDE |
| Contact Current Rating | 200mA |
| Contact Material | Bronze, Silver |
| Contact Plating | Silver |
| Depth | 3.5mm |
| Lead Free | Lead Free |
| Length | 9mm |
| Max Current Rating | 200mA |
| Max Operating Temperature | 60°C |
| Mechanical Life | 5000Cycles |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (DC) | 12V |
| Mount | PCB, Through Hole |
| Orientation | Vertical |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | PC Pins |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for Knitter-Switch MMP221 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
