
KNITTER-SWITCH MR1-10 Rotary Switch, MR1-10 Series, Non Illuminated, 36 , 150 mA, 150 mA, 125 V
Knitter-Switch MR1-10 technical specifications.
| Package/Case | 125 |
| Contact Current Rating | 500mA |
| Contact Material | Silver |
| Contact Type | 1 change-over |
| Diameter | 6.5mm |
| Height | 40.8mm |
| Illumination Type | Illuminated |
| Index Angle | 36° |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -45°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 24V |
| Mount | Panel, Through Hole |
| Number of Contacts | 1 |
| Number of Poles | 1 |
| Number of Positions | 10 |
| RoHS Compliant | Yes |
| Termination | Turret |
| Throw Configuration | SP10T |
| Voltage Rating | 125V |
| RoHS | Compliant |
Download the complete datasheet for Knitter-Switch MR1-10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
