
Knitter-Switch MRK1012A-R technical specifications.
| Contact Current Rating | 20mA |
| Contact Material | Brass, Silver |
| Contact Plating | Gold |
| Index Angle | 90° |
| Lead Pitch | 2.54mm |
| Max Operating Temperature | -25°C |
| Min Operating Temperature | 70°C |
| Mount | Through Hole |
| Number of Poles | 1 |
| Number of Positions | 2 |
| Reach SVHC Compliant | No |
| Series | MRK |
| Termination | PCB |
| Throw Configuration | SPDT |
| Width | 24.1mm |
| RoHS | Compliant |
Download the complete datasheet for Knitter-Switch MRK1012A-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.