Knitter-Switch SBP9104T technical specifications.
| Actuator Type | PIANO |
| Contact Current Rating | 25mA |
| Contact Material | Gold, Copper Alloy |
| Contact Plating | Gold |
| Depth | 11.37mm |
| Length | 11.16mm |
| Max Current Rating | 25mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (DC) | 24V |
| Mount | Surface Mount |
| Number of Positions | 4 |
| Orientation | Straight |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for Knitter-Switch SBP9104T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.