Knitter-Switch SBP9106T technical specifications.
| Actuator Type | PIANO |
| Contact Current Rating | 25mA |
| Contact Material | Gold |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (DC) | 24V |
| Mount | PCB, Surface Mount |
| Number of Positions | 6 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Knitter-Switch SBP9106T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.