Knitter-Switch SBS9003JTK technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 24V |
| Mount | Surface Mount |
| Number of Positions | 3 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | J-Bend |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Knitter-Switch SBS9003JTK to view detailed technical specifications.
No datasheet is available for this part.