
Knitter-Switch SMR60016 technical specifications.
| Contact Current Rating | 25mA |
| Contact Material | Bronze, Gold |
| Depth | 10mm |
| Height | 8.8mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | PCB |
| RoHS Compliant | Yes |
| Termination | Through Hole |
| Voltage Rating | 24V |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Knitter-Switch SMR60016 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.