Knitter-Switch SMR60110 technical specifications.
| Contact Material | Gold |
| Current Rating | 25mA |
| Height | 6.8mm |
| Length | 10mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Number of Circuits | 10 |
| RoHS Compliant | No |
| Termination | SMD/SMT |
| Width | 10mm |
| RoHS | Not Compliant |
Download the complete datasheet for Knitter-Switch SMR60110 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.