The SST1DG-R is a SPDT relay from Knitter-Switch with a nickel, gold, and silver contact plating. It has a maximum current rating of 3A and a maximum DC voltage rating of 28V. The relay operates within a temperature range of -30°C to 85°C. It is designed for PC mount applications and is RoHS compliant.
Knitter-Switch SST1DG-R technical specifications.
| Contact Plating | Nickel, Gold, Silver |
| Depth | 20.17mm |
| Length | 10.41mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | PC Mount |
| RoHS Compliant | Yes |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Knitter-Switch SST1DG-R to view detailed technical specifications.
No datasheet is available for this part.