Knitter-Switch TM81FRG-RA technical specifications.
| Actuator Material | Polycarbonate |
| Contact Material | Stainless Steel |
| Contact Plating | Silver |
| Depth | 17.1mm |
| Illumination Type | LED |
| Length | 8mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| RoHS Compliant | No |
| Termination | PC Pins |
| Throw Configuration | SPDT |
| RoHS | Not Compliant |
Download the complete datasheet for Knitter-Switch TM81FRG-RA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.