Knitter-Switch TS62NLF technical specifications.
| Actuator Color | Brown |
| Contact Material | Stainless Steel |
| Contact Plating | Silver |
| Length | 6.2mm |
| Max Current Rating | 50mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Force | 1.6N |
| Orientation | Straight |
| Termination | PC Pins |
| Throw Configuration | SPST |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for Knitter-Switch TS62NLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.