The TSS62K-LF is a single-pole single-throw switch from Knitter-Switch with a maximum operating temperature range of -40°C to 85°C. It has a maximum current rating of 50mA and a DC rated voltage of 12V. The switch is available in a surface mount package with a gull wing termination and is packaged on tape and reel. The switch has a silver-plated bronze contact material and a straight orientation. It is designed for use in applications where a low-profile switch is required, such as in compact electronic devices.
Knitter-Switch TSS62K-LF technical specifications.
| Package/Case | SMD/SMT |
| Contact Material | Bronze |
| Contact Plating | Silver |
| Depth | 9mm |
| Length | 6.2mm |
| Max Current Rating | 50mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Force | 1N |
| Orientation | Straight |
| Packaging | Tape and Reel |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for Knitter-Switch TSS62K-LF to view detailed technical specifications.
No datasheet is available for this part.