The TSS62N-LF is a single-pole single-throw (SPST) switch with a gull wing termination, designed for surface mount technology (SMT) applications. It features a maximum operating temperature range of -40°C to 85°C and a maximum current rating of 50mA. The switch is rated for 12V DC and has a contact material of bronze with a silver plating. It is available in a tape and reel packaging format.
Knitter-Switch TSS62N-LF technical specifications.
| Package/Case | SMD/SMT |
| Contact Material | Bronze |
| Contact Plating | Silver |
| Depth | 9mm |
| Length | 6.2mm |
| Max Current Rating | 50mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Force | 1.6N |
| Orientation | Straight |
| Packaging | Tape and Reel |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for Knitter-Switch TSS62N-LF to view detailed technical specifications.
No datasheet is available for this part.