3000000 Cycles stainless steel keyboard
Checking distributor stock and pricing after the page loads.
| Type | Keyboard |
| Mechanical Life | 3000000Cycles |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 70°C |
| IP Rating | IP65 |
| Operating Temperature | -10 to 70°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |