Knoll Systems IR-PEEP technical specifications.
| Height | 4.5inch |
| Length | 7inch |
| Weight | 0.94lb |
| Width | 4.5inch |
| RoHS | Compliant |
Download the complete datasheet for Knoll Systems IR-PEEP to view detailed technical specifications.
No datasheet is available for this part.