Knoll Systems IR-POST-B technical specifications.
| Height | 3.5inch |
| Length | 7inch |
| Weight | 0.85lb |
| Width | 5.25inch |
| RoHS | Compliant |
Download the complete datasheet for Knoll Systems IR-POST-B to view detailed technical specifications.
No datasheet is available for this part.