Knoll Systems IR250-B technical specifications.
| Height | 1inch |
| Length | 6inch |
| Weight | 0.07lb |
| Width | 3inch |
| RoHS | Compliant |
Download the complete datasheet for Knoll Systems IR250-B to view detailed technical specifications.
No datasheet is available for this part.