Knoll Systems IR55 technical specifications.
| Package/Case | Module |
| Height | 2.5inch |
| Length | 4inch |
| Weight | 0.22lb |
| Width | 3.5inch |
| RoHS | Compliant |
Download the complete datasheet for Knoll Systems IR55 to view detailed technical specifications.
No datasheet is available for this part.