Knoll Systems SRZ-6 technical specifications.
| Height | 7inch |
| Length | 12inch |
| Mount | Box |
| Weight | 6.31lb |
| Width | 11inch |
| RoHS | Compliant |
Download the complete datasheet for Knoll Systems SRZ-6 to view detailed technical specifications.
No datasheet is available for this part.