Knoll Systems SSZ-6 technical specifications.
| Height | 4.5inch |
| Length | 14.5inch |
| Mount | Wall |
| Weight | 6.55lb |
| Width | 11.5inch |
| RoHS | Compliant |
Download the complete datasheet for Knoll Systems SSZ-6 to view detailed technical specifications.
No datasheet is available for this part.