Knoll Systems UBW-HDMI technical specifications.
| Height | 2.5inch |
| Length | 10.25inch |
| Mount | Wall |
| Weight | 0.71lb |
| Width | 6.5inch |
| RoHS | Compliant |
Download the complete datasheet for Knoll Systems UBW-HDMI to view detailed technical specifications.
No datasheet is available for this part.