Knoll Systems WT6 technical specifications.
| Height | 1.5inch |
| Length | 6.5inch |
| Weight | 0.45lb |
| Width | 2inch |
| RoHS | Compliant |
Download the complete datasheet for Knoll Systems WT6 to view detailed technical specifications.
No datasheet is available for this part.