Knowles 0505J1000201JQT is a ceramic capacitor with a capacitance of 0.2uF and a DC rated voltage of 100V. It has a high Q series designation and is part of the 0505 package type. The capacitor has a width and length of 1.4mm and a height of 1.27mm. It operates within a temperature range of -55 to 125 degrees Celsius.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Knowles 0505J1000201JQT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.4 |
| Length | 1.4 |
| Manufacturer Series | 0505 |
| Capacitance | 0.0002 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 100 |
| Series | SIZE(HIGH Q) |
| Height | 1.27 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Knowles 0505J1000201JQT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.