
The Knowles 060320160104KXT is a surface mount capacitor with a capacitance of 100nF and a voltage rating of 16V. It has a dielectric material of X7R and a tolerance of 10%. The capacitor is packaged in a 0603 case with dimensions of 1.6mm in length and 0.8mm in height and depth. It operates over a temperature range of -55°C to 125°C.
Knowles 060320160104KXT technical specifications.
| Capacitance | 100nF |
| Package/Case | 0603 |
| Depth | 0.8mm |
| Dielectric | X7R |
| Height | 0.8mm |
| Length | 1.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Series | MS |
| Tolerance | 10% |
| Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Knowles 060320160104KXT to view detailed technical specifications.
No datasheet is available for this part.