This 100nF ceramic capacitor from Knowles operates between -55°C and 125°C, with a 20% tolerance and a maximum DC rated voltage of 50V. It is available in a 0805 package, suitable for surface mount applications, and is packaged on tape and reel. The capacitor's dielectric is X7R, a type of multilayer ceramic material.
Checking distributor stock and pricing after the page loads.
| Capacitance | 100nF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Dielectric | X7R |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Termination | SMD/SMT |
| Tolerance | 20% |
| DC Rated Voltage | 50V |
| Weight | 0.000194oz |
| RoHS | Not Compliant |