This 1206- packaged ceramic capacitor has a capacitance of 1.5nF and a DC rated voltage of 50V. It operates within a temperature range of -55 to 125 degrees Celsius. The capacitor measures 1.52mm in width, 3.18mm in length, and 1.63mm in height.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.52 |
| Length | 3.18 |
| Capacitance | 0.0015 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 50 |
| Height | 1.63 |
| RoHS | No |
| REACH | Compliant |
| Military Spec | False |