This 100nF filter capacitor is rated for 100V and 20% tolerance. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor is designed for surface mount applications and is available in a 2500-piece tape and reel packaging. It is RoHS compliant and has a maximum current rating of 300mA.
Knowles 1206Y1000104MXTE01 technical specifications.
| Capacitance | 100nF |
| Package/Case | 1206 |
| Circuit Type | Filter |
| Depth | 1.6mm |
| Height | 1.1mm |
| Length | 3.2mm |
| Max Current Rating | 300mA |
| Max DC Current | 300mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Operating Frequency | 28MHz |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | E01 |
| Termination | SMD/SMT |
| Tolerance | 20% |
| DC Rated Voltage | 100V |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Knowles 1206Y1000104MXTE01 to view detailed technical specifications.
No datasheet is available for this part.