Knowles 1210J0500104KXTCOMMERCIAL capacitors feature a capacitance of 100nF with a tolerance of 10%. They have a X7R dielectric and are packaged in a 1210 case with a depth of 2.5mm and length of 3.2mm. Operating temperature range is -55°C to 125°C. Tape and reel packaging is available.
Knowles 1210J0500104KXTCOMMERCIAL technical specifications.
| Capacitance | 100nF |
| Package/Case | 1210 |
| Depth | 2.5mm |
| Dielectric | X7R |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Knowles 1210J0500104KXTCOMMERCIAL to view detailed technical specifications.
No datasheet is available for this part.