The 1808H5000180KFT is a 18pF ceramic chip capacitor with a 500VDC working voltage and 10% tolerance. It features a C0G dielectric and FlexiCap technology. The capacitor is available in a 1808 package with a surface mount termination style and flat construction. It operates over a temperature range of -55°C to 125°C.
Checking distributor stock and pricing after the page loads.
| Capacitance | 18pF |
| Voltage | 500VDC |
| Tolerance | 10% |
| Dielectric | C0G |
| DC Rated Voltage | 500VDC |
| Negative Capacitance Tolerance | -10% |
| Technology | FlexiCap |
| Positive Capacitance Tolerance | 10% |
| Package/Case | 1808 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Tradename | FlexiCap™ |
| Height | 2(Max)mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |