The Knowles 1812Y1000682KAR is a ceramic capacitor with a capacitance of 0.0068uF and a DC rated voltage of 100VDC. It has a tolerance of 10% and is constructed with a C0G dielectric. The capacitor is a surface mount device with a 1812 package and a maximum operating temperature range of -55°C to 125°C.
Knowles 1812Y1000682KAR technical specifications.
| Capacitance | 0.0068uF |
| Voltage | 100VDC |
| Tolerance | 10% |
| Dielectric | C0G |
| DC Rated Voltage | 100VDC |
| Negative Capacitance Tolerance | -10% |
| Technology | FlexiCap |
| Positive Capacitance Tolerance | 10% |
| Package/Case | 1812 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Tradename | FlexiCap™ |
| Height | 2.5(Max)mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.