Knowles 3040R883P162PT technical specifications.
| Capacitance | 88nF |
| Case Code (Imperial) | 3040 |
| Case Code (Metric) | 7610 |
| Package/Case | 3040 |
| Dielectric | R2D |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 100 |
| Packaging | Tape and Reel |
| Tolerance | 100% |
| DC Rated Voltage | 1.6kV |
| RoHS | Not Compliant |
Download the complete datasheet for Knowles 3040R883P162PT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.