Knowles 38-220-G-7200-SH technical specifications.
| Capacitance | 22pF |
| Package/Case | Ceramic |
| Tolerance | 2% |
| DC Rated Voltage | 7.2kV |
| RoHS | Not Compliant |
Download the complete datasheet for Knowles 38-220-G-7200-SH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.