Knowles AEQ3042 technical specifications.
| Package/Case | 0402 |
| Frequency | 40GHz |
| Height | 0.152mm |
| Length | 1.02mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Waffle |
| Resistance | 9R |
| Series | AEQ |
| Termination | SMD/SMT |
| Tolerance | 0.1% |
| Width | 0.508mm |
| RoHS | Not Compliant |
Download the complete datasheet for Knowles AEQ3042 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.