Knowles AP20-5E technical specifications.
| Capacitance | 8E-12F |
| Length | 1.35inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Series | Std. PTFE Air Trimmer |
| Termination | SMD/SMT |
| Voltage Rating | 2.5kV |
| RoHS | Compliant |
Download the complete datasheet for Knowles AP20-5E to view detailed technical specifications.
No datasheet is available for this part.