Knowles BF-1923-000 technical specifications.
| Color | Yellow |
| Diameter | 2.08mm |
| Impedance | 4.7kR |
| Length | 2.44mm |
| Package Quantity | 100 |
| Packaging | Bulk |
| Resistance | 4700R |
| Series | BF |
| Shape | Round |
| Termination | Quick Connect |
| RoHS | Compliant |
Download the complete datasheet for Knowles BF-1923-000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
