Knowles BF-1995-000 technical specifications.
| Color | Red |
| Diameter | 1.12mm |
| Impedance | 2.2kR |
| Length | 1.41mm |
| Package Quantity | 100 |
| Packaging | Box |
| Series | BF |
| RoHS | Compliant |
Download the complete datasheet for Knowles BF-1995-000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
