Knowles BF-3034-000 technical specifications.
| Color | Grey |
| Diameter | 1.78mm |
| Impedance | 330R |
| Length | 1.65mm |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | BF |
| RoHS | Compliant |
Download the complete datasheet for Knowles BF-3034-000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
