Knowles BF-3036-000 technical specifications.
| Color | Orange |
| Diameter | 1.78mm |
| Impedance | 3.3kR |
| Length | 1.65mm |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | BF |
| RoHS | Compliant |
Download the complete datasheet for Knowles BF-3036-000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
